
Number
Highlights & Details
FPMA-DTB100
- Holder type: RigidSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 61 cm (24")Load capacity (max.) 30 kg
Technical specifications
- Colour of product: Silver
- Maximum weight (capacity): 10 kg
- Screen size compatibility: "60.96 cm (24"")"
- Mounting interface: VESA 75x75 mm
- Depth: 8 cm
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
3 Display(s)
- Holder type
Rigid
No
- Max. load capacity
30 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Width
16 cm
- Height
16 cm
- Depth
135 cm
- Factory colour
Silver
- Weight
7 kg
- Dim
(W x H x D) 16 x 16 x 135 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1295538 FPMA-DTB100
User & Safety Instructions
User & Safety Instructions 1295538 FPMA-DTB100
Warranty Terms
Warranty Terms 1295538 FPMA-DTB100
Description
Features
- Ergonomic holder
- Space-saving placing on desk
- A maximum of 3 flat screens up to 26 inches
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.




