
FPMA-DTBW200
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Colour of product: Grey
- Maximum weight (capacity): 10 kg
- Mounting interface: VESA 75x75 mm
- Product type
Monitor mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
270°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
8 cm
- Distance to wall (max.)
8 cm
- Width
94 mm
- Height
94 mm
- Depth
120 mm
- Factory colour
Grey
- Weight
1.4 kg
- Dim
(W x H x D) 94 x 94 x 120 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1300694 FPMA-DTBW200
User & Safety Instructions
User & Safety Instructions 1300694 FPMA-DTBW200
Warranty Terms
Warranty Terms 1300694 FPMA-DTBW200
Description
Features
- Ergonomic holder
- Space-saving placing on desk
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.




