
Total (€ 264.71 / piece)
€ 264.71
plus VAT.
14-day return policy included
FPMA-DTBW940
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 12 kg
Technical specifications
- Distance to the wall (max): 48 cm
- Distance to the wall (min): 48 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
12 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
8 cm
- Distance to wall (max.)
48 cm
- Width
33 cm
- Height
63 cm
- Depth
13 cm
- Factory colour
Silver
- Weight
4 kg
- Dim
(W x H x D) 33 x 63 x 13 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300705 FPMA-DTBW940
Warranty Terms
Warranty Terms 1300705 FPMA-DTBW940
Description
The NewStar toolbar mount, model FPMA-DTBW940 is a tilt-, swivel and rotatable mount for flat screens up to 26”. This mount is a great choice to use in combination with NewStars' toolbar model FPMA-DTB100 or FPMA-DTB200. NewStars’ unique tilt (180°), rotate (270°) and swivel (260°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily height adjustable from 0 to 42 centimetres using a gas spring. Depth adjustable from 0 to 48 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy. FPMA-DTBW940 has two pivot points and is suitable for screens up to 26" (65 cm). The weight capacity of this mount is 12 kg each screen. The toolbar mount is suitable for screens that meet VESA hole pattern 75x75 & 100x100. Different hole patterns can be covered using NewStar VESA adapter plates. By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.
Features
- Holder type: Tilt, swivel and rotating
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.
Hints
For mounting at the NewStar FPMA-DTB100 Table toolbar or FPMA-DTB200.




