
Technical specifications
- Hole spacing 105 mm
- Number of fan blades: 7
- Fan blade type: Sweet
- Static pressure: 2.82 mm HDOS O
- Power consumption 3.29 W
- Input current 0.27 A
- Input voltage: 12 V
- Start-up voltage 7 V
- Cable length: 500 mm
- Number of LEDs: 8
- Max. LED input current 0.12 A
- LED input voltage 5 V
- Product type
PC fan
- Fan size
120 mm
- Noise emission (max.)
31.9 dBa
- Noise emission
30.1 dBa - 40 dBa
- Rotational speed (min.)
350 U/min
- Air discharge
108.5 m³/h
- Rotational speed (max.)
2200 U/min
- Type of bearing
Rifle bearing
- Connection
4-pin PWM
- Factory colour
White
- Weight
158 g
- Features
incl. LED lighting
- Width
25 mm
- Height
120 mm
- Depth
120 mm
- Dim
(W x H x D) 25 x 120 x 120 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3788762 Fractal Design Dynamic 3-12 RGB W PC fan White (W x H x D) 25 x 120 x 120 mm incl. LED lighting
User & Safety Instructions
User & Safety Instructions 3788762 Fractal Design Dynamic 3-12 RGB W PC fan White (W x H x D) 25 x 120 x 120 mm incl. LED lighting
Description
This text is machine translated.
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







