
Fractal Design FD-C-MES3A-03 Tower PC casing
Highlights & Details
- PC gaming
- ATX, EATX, micro ATX, mini ITX
- Supported hard-disk drive sizes: 2.5,3.5" SSD-form factor: 2.5"
- Number of 2.5" expansion slots: 4 Number of 3.5" expansion slots: 2
- Side window lighting Multi Hardened glass panel(s) anti-dust filter
- Steel, hardened glass
- Black
Technical specifications
- Material: Steel, hardened glass
- Supported motherboards form factors: ATX, EATX, micro ATX, mini ITX
- Suitable for: Gaming
- SSD form factor 2.5"
- Product type
PC casing
- Case type
Tower
- Factory colour
Black
- Interfaces (front)
2-in-1 audio
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 1st gen)
- 6.4 cm (2.5") internal slots
4
- 8.9 cm (3.5") internal slots
2
- 6.4cm (2.5 ") external shafts
4
- Features
Quick-fit
- Width
229 mm
- Height
507 mm
- Depth
433 mm
- Weight
9.1 kg
- Form factor
ATX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 229 x 507 x 433 mm
- Features
Suitable for AIO water coolers
Built-in lighting
3 built-in fans
Dust filter
Window
- No. of USB 3.2
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Material
Steel
- Type
PC
- UKCA
yes
- Illumination
yes
- Cable management
yes
- On/off button
yes
- Tempered glass panel(s)
yes
- LED controller
yes
- Manual
yes
- Anti-dust filter
yes
- Package weight
11.1 kg
- Number of front fans supported (max)
3
- Number of rear fans supported (max)
1
- Number of top fans supported (max)
2
- Power supply included
no
- Side window
yes
- Number of internal 3.5" bays
2
- Maximum CPU cooler height
17.3 cm
- Maximum graphics card length
34.9 cm
- Number of expansion slots
7
- Maximum PSU length
18 cm
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428687 Fractal Design FD-C-MES3A-03 Tower PC casing Black Suitable for AIO water coolers, Built-in lighting, 3 built-in fans, D
Description
Advanced Airflow
Experience a powerful design with excellent ventilation and an aerodynamic air flow directly to the components for improved GPU cooling.
Advanced design
Bring your setup to a new level thanks to the aerodynamic design, which has an elegant mesh front panel with facet structure.
Developed for gaming
Supports high-performance gaming systems with space for graphics cards up to 349 mm in length and E-ATX motherboards.
Ambience Pro RGB version
Atmospheric lighting
Create the perfect atmosphere with advanced ARGB Gen 2 ambient lighting, including an animated effect when the system starts.
Ambience Pro RGB version
Individually adjustable
Adjust the lighting and the fan easily with an installation-free online tool that is accessible via the provided Adjust Pro Hub.
Convenient installation
Enjoy a simple building experience with easily removable panels, including a top panel with cloth tab.
Powerful fans
Contains three powerful Momentum 14 fans with LCP fan blades and real FDB bearings for improved cooling and a quiet operation.
Excellent cooling
Cool your system efficiently with radiators up to 280 mm at the top and up to 360 mm at the front.
Flexible I/O Panel
The I/O panel on the top offers a 20 Gbps USB-C port, two USB-A ports and a combined audio jack.
Clean Optics
Create a clean, elegant look thanks to the cable covers and cable routing in the interior.
This text is machine translated.













