There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC fan
120 mm
28.03 dB
20.1 dB - 30 dB
350 U/min
106.2 m³/h
2200 U/min
Fluid dynamic bearing
Black
790 g
150 mm
50 mm
150 mm
(W x H x D) 150 x 50 x 150 mm
1 pc(s)
Fan
yes
12
yes
12 V
0.2 A
192 g
yes
16
3 Stück(e)
2.4 W
yes
7 V
7
5 V
90000 h
62.44 cfm
2.42 mmwc
User & Safety Instructions 3428681 Fractal Design FD-F-MR1-1203 PC fan Black (W x H x D) 150 x 50 x 150 mm
The necessary accessories are required to use the article as described.