
1/13
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC casing
White
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
USB A (USB 3.2 1st gen)
6
2
215 mm
451 mm
472 mm
6.4 kg
ATX
2 x
No
(W x H x D) 215 x 451 x 472 mm
Window
2 built-in fans
Dust filter
2 x
451 mm
2 x
German, QWERTZ
6.35 cm (2.5")
yes
User & Safety Instructions 2901728 Fractal Design Focus 2 PC casing White Window, 2 built-in fans, Dust filter