The new Prism AL-18 is a powerful 180 mm x 38 mm ARGB fan, which provides for an impressive air flow. Thanks to massive fan blades, 38 mm thickness and a wide speed range of 300-1200 RPM with PWM-control the AL-18 offers an astonishingly high air throughput in an extremely quiet operation.
PWM precision
- Ideal for radiators, thanks to PWM support with precise adjustment of fan speed between 300 and 1200 RPM
- Trip Wire technology improved efficiency and reduced volume by a special coating that causes micro-turbulence
- Aerodynamic struts with embedded cables reduce turbulence
Manually controllable
- Adjust R1 RGB controller (available separately) allows manual control of color and effects
- Elegant and discreet cables with black nylon sheath
- Can be mounted at all standard 180 mm fan positions with 165 x 165 mm hole spacing
Maximum compatibility
Asus AURA, Gigabyte Fusion, MSI Mystic Light, ASRock Polychrome and Razer chroma support
HIGH-QUALITY LLS BEARING
High-quality LLS bearing with a service life of 90,000 hours for long-lasting reliability
QUIET OPERATION
Vibration-absorbing corners made of high-quality rubber make quiet operation possible
SIMPLE TO LINK
The connectable RGB cables simplify the installation and the connection of several fans
This text is machine translated.