Kabuflex R plus type450 is a flexible cable protection tube made of PE, halogen-free, in composite with optimized green inner skin for fast cable feed. Another feature is the improved stability, which through the increased use of material is reached. It is outdoor corrugated, and has a one-sided attached transparent double plug-in sleeve (sand proof). Used this cable protection tube as protection or conduit, for large pressure loads, e.g. under roads, places, in the ground, etc. special double connector sleeves and connect the pipes sandproof (SD), with profile sealing ring is a waterproof connection (WD) up to 0.5 bar. The Kabuflex R plus is delivered with feeder cord. The advantage lies in the high compressive strength. Special Double connector sleeves connect the sheets and pipes sandproof (SD). With profile sealing ring WD is a waterproof connection up to 0.5 bar. DIN EN 61386-24 minimum compressive strength 450 N temperature resistance -5 °C to 90 °C
This text is machine translated.