AVM FRITZ!Powerline 1240 AX WLAN kit
Gigabit Powerline and Wi-Fi 6 energy-saving at every socket
The FRITZ!Powerline 1240 AX WLAN kit – comprising of the FRITZ!Powerline 1240 AX and FRITZ! Powerline 1210 – extends the home network easily and safely with the Gigabit Powerline and modern Wi-Fi 6. The built-in Wi-Fi 6 access point connects all mobile devices such as smartphones, tablets, televisions or games consoles to the home network at the push of a button. Gigabit Powerline of up to 1,200 MBit/s and the 2 x 2 MIMO technology enables robust connections, a large range and high data throughput for bandwidth-intensive applications with simultaneous moderate power consumption. The FRITZ!Powerline 1240 AX WLAN set makes the home network fit for demanding applications such as media streaming, 4K video and NAS connectivity – even in remote rooms.
Gigabit-class Powerline
The FRITZ!Powerline 1240 AX WLAN set connects network-enabled devices reliably over WLAN or gigabit LAN. The Gigabit Powerline technology complies with the HomePlug AV standard with 2 x 2 MIMO enables rugged Powerline connections and achieves transfer rates of up to 1200 MBit/s using the MIMO and Diversity method using the existing power line.
With Wi-Fi 6 perfect for WLAN Mesh
FRITZ!Powerline 1240 AX is perfectly tuned to the mesh of the FRITZ!Box and brings the data to the destination via the power line with up to 1,200 MBit/s and via Wi-Fi 6 to 2.4 GHz with up to 600 MBit/s. FRITZ!Powerline 1240 AX features FRITZ!OS and WLAN Mesh support for easy integration into the local network at the push of a button and provides seamless WLAN together with other FRITZ! Products.
Settings of the FRITZ!Box are automatically applied and synchronized permanently. This includes all WLAN settings, such as the selected wireless network, wireless channel and password, wireless guest access, etc. In combination with Wi-Fi 6, an especially powerful WLAN mesh is available with top performance while surfing, video or gaming.
Simple and safe from the factory
FRITZ!Powerline 1240 AX is simply plugged into the plug and the FRITZ!Powerline 1210 contained in the set is connected to the FRITZ!Box via LAN cable. The individual encoding at the factory is outstanding: The FRITZ!Powerline 1240 AX WLAN kit with 128-bit AES encryption is immediately automatically linked to the home network and ready for immediate use. With maximum security thanks to the WPA2 encryption, the simple connection of WLAN devices via WPS (Wi-Fi Protected Setup) as well as the powerful Wi-Fi 6, the FRITZ!Powerline 1240 AX WLAN set offers maximum comfort and flexibility in wireless surfing.
Power management for Powerline, LAN and WLAN
The FRITZ!Powerline 1240 AX WLAN set combines Powerline, Wi-Fi 6 and LAN connections in a multi-functional energy-saving product. An intelligent power management automatically regulates the connection via Powerline and thus reduces the power consumption. In case of moderate data requirements, a reduction of the LAN port speeds from 1000 to 100 MBit/s also intervenes in the power requirements of the devices. In the WLAN, Green AP, Target Wake Time and the WLAN-time switching also help to save power.
Powerline
· Extends the home network via the in-house power cabling
· Use without software installation in every socket
· Up to 1,200 MBit/s Powerline data rate and robust connections with large distances in the network (according to Powerline standard HomePlug AV2)
· Networked FRITZ!Box, PC, Smart TV, Set Top Box, Blu-ray, NAS, Hi-Fi, game consoles and other network-enabled devices via Gigabit LAN
· Quality of Service: Data prioritization for interference-free video transmission and Internet telephony
· Supports Multicast Sessions via IGMP
· Secure encryption ex-factory: 128-bit AES for connection and data transfer
· Compatible with all commercially available Powerline products (1200, 600, 500 and 200 MBit/s class, standard IEEE P1901 and HomePlug AV2), coexistence with older Powerline
· Supports IPv6 Internet protocol
· 3 LEDs to indicate the status
· Convenient multi-function key for secure Powerline connection recording and WLAN device connection via WPS
· Own web-based user interface for easy setup, operation and maintenance
· Optimum FRITZ!Box integration including secure access to the user interface and central update function (FRITZ!OS 6.35 and higher)
· Advanced features with the FRITZ!Powerline for Windows and MacOS program
Wi-Fi
· Wi-Fi 6 (up to 600 MBit/s gross, 2.4 GHz)
· Increases the home network with WLAN Mesh – simply combine several WLAN access points into a smart system (from FRITZ!OS 6.90)
· Easy setup with WPS (Wi-Fi Protected Setup) at the push of a button
· Connects wirelessly to your PC, tablet, smartphone, printer and other network-enabled devices
· Safe ex-factory with activated WPA2-encryption, additionally WPA2/2 transition mode available
· Extends the WLAN of the FRITZ!Box via Powerline
· Repeater function to increase the WLAN range of the router without Powerline bridging
Connections and interfaces
· Wi-Fi 6 (up to 600 MBit/s gross, 2.4 GHz) connects PC, tablet, Smartphone, printer and other network-enabled devices
· For each FRITZ!Powerline device: 2 x Gigabit LAN (10/100/1000 Base-T, RJ45 connector) for LAN connection of Smart TV, set-top box, NAS, computer, game console etc. to FRITZ!Box and Internet
This text is machine translated.