
Number
Highlights & Details
FRITZ!Mesh Set 2700 provides Wi-Fi 7 Mesh Power for stable connections for households with 3–5 rooms
- FRITZ!Mesh set made of 2 powerful FRITZ!Repeater 2700
- Wi-Fi 7 up to 5,760 MBit/s (5 GHz) and 688 MBit/s (2.4 GHz)
- WLAN-encryption with WPA2/WPA2
- 1 x 2.5 Gigabit LAN per FRITZ!Repeater
- LEDs dim and can be switched off
- Supports IPv6 Internet protocol
- Can be used directly on the network termination device (ONT) or on a router
- Can also be connected to the router via LAN (Access Point mode)
- Perfectly tuned to the FRITZ!Box, quickly integrated into the FRITZ!Mesh
- Automatically transfers all the important settings of the FRITZ!Box in the WLAN Mesh
- Compatible to routers by other manufacturers
- Easy and secure setup at the push of a button (connect or WPS)
- Safe at the factory, with activated WPA2/WPA2 encryption and the factory-set device password
- Wi-Fi guest access - secure surfing for friends and visitors
- WLAN auto channel: Automatic search for a interference-free WLAN radio channel
- WLAN-Eco for optimum performance with minimum power consumption
Technical specifications
- Product type
Wi-Fi 7 repeater
- Type
FRITZ!Mesh Set 2700 2er-Set
- Function
Repeater
Mesh Extension
- Wi-Fi standard
IEEE 802.11be
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
6.5 GBit/s
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
5760 MBit/s
- Features
Wif-Fi 7
Mesh support
App support
- Interfaces
Gigabit LAN (1/2.5 Gbps)
Wi-Fi 7 (IEEE 802.11be)
- No. of Gigabit LANs
1 x
- Dim
(W x H x D) 76.5 x 155 x 62.6 mm
- Width
76.5 mm
- Height
155 mm
- Depth
62.6 mm
- Weight
437 g
- WPS compatible
Yes
- Safety
WPA2
WPA2
- Link
Wi-Fi
LAN
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758238 FRITZ! Wi-Fi 7 repeater FRITZ!Mesh Set 2700 2er-Set 20003142 Wi-Fi, LAN 6.5 GBit/s Wif-Fi 7, Mesh support, App support
Description
FRITZ!Mesh Set 2700-PC
Wi-Fi 7 Mesh Power for stable connections in 3–5 rooms
The FRITZ!Mesh Set 2700 gives you ultra-fast Wi-Fi 7 with up to 6,500 MBit/s in the home network. The FRITZ! Repeater 2700 contained in the set can be easily plugged into the socket and conveniently setup by APP or by pressing a button. Modern antenna technology, 2.5-Gigabit LAN, and seamless mesh integration create a unified, stable Wi-Fi mesh in living environments with 3 to 5 rooms, making surfing, streaming, and gaming a pleasure wherever you are. The set is also compatible with routers by other manufacturers. The FRITZ!Mesh Set 2700 comes with all the well-known FRITZ! Benefits: Powerful FRITZ!OS, regular updates, free support, high security and energy efficiency – for an all-round package without hidden costs.
Flexible integration into any home network
The Mesh Wi-Fi Set 2700 can be connected via LAN to existing router or to a fiber-optic modem and provides all FRITZ!Mesh functions in no time at all. When using a FRITZ! Box the set can also be connected via WLAN as usual. The FRITZ!Repeater 2700 connected via LAN/WLAN takes over the role of the central control unit. The 2.5-Gigabit LAN port additionally enables the connection of consoles, TVs or NAS systems even in remote areas.
Easy setup with MyFRITZ!APP, seamless mesh for all devices
The device is set up intuitively via the smartphone: The MyFRITZ! APP automatically connects the device via QR code, takes over the registration and guides you step by step through the installation process. Afterwards, all connected devices and mesh functions are available in the APP clearly. All devices benefit from high bandwidth, even with parallel streaming, gaming or home office. The entire WLAN is controlled via only one password and a network name – additional access points can be added at any time by pressing a button.
This text is machine translated.
Scope of delivery
- 2 x FRITZ!Repeater 2700
- 2 x earthing contact adapter
- 1 x slim LAN cable
- Quick guide
- FRITZ! Note








