THE FRITZ!Repeater 2400 quickly and easily increases the range of each WLAN. With two radio units in the standards WLAN AC and WLAN N, which can achieve a total data throughput of up to 2,333 MBit/s, The repeater provides a stable connection and a maximum bandwidth for all connected WLAN devices and provides perfect wireless coverage up to the last angle of the house and apartment.
ULTRA-FAST WLAN AC + N.
THE FRITZ!Repeater 2400 transmits with two WLAN-bands, which are used intelligently in parallel: Through automatic band selection (dynamic cross band repeating) the FRITZ!Repeater 2400 always selects the most efficient way to the router and the connected WLAN-devices, so that all connections in the home network achieve high data rates. The most demanding WLAN scenarios can be realized in this way.
Perfect in Wi-Fi mesh
In combination with A FRITZ!Box, THE FRITZ!Repeater 2400 becomes part of a powerful mesh network. In the WLAN mesh, several distributed WLAN nodes (for example Fritz!Box and FRITZ!Repeater) into a single intelligent WLAN network. THE FRITZ!Box actively controls all access points, so that WLAN devices used in the home network are always registered at the access point with the best connection (WLAN Mesh Steering). Streaming, gaming, and downloads seamlessly extend to the last corner of each room. The entire WLAN has only one name, one password and is securely encrypted.
Maximum safety and comfort
State-of-the-art encryption standards guarantee the security of privacy throughout the WLAN mesh. The repeater can be easily connected to any socket. With the help of the Wi-Fi Protected Setup (WPS), the repeater is integrated in the WLAN mesh by pressing a button within seconds. Regular firmware updates and excellent free AVM support complete the versatile FRITZ!Repeater 2400.
This text is machine translated.