
Highlights & Details
AVM FRITZ!Repeater 6000
- More WLAN range for all connected devicesInnovative Wi-Fi 6 designed for a demanding home network with a variety of WLAN terminals Three radio units for a high-end WLAN with up to 6,000 MBit/s (WLAN AX) Ultra-fast transmissions in the 5 GHz band (2 x 2,400 MBit/s) and highest range in the 2.4 GHz band (1,200 MBit/s
Technical specifications
- Product type
Wi-Fi repeater
- Type
FRITZ!Repeater 6000
- Function
Repeater
- Wi-Fi standard
IEEE802.11ax
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
5 GHz
- Wi-Fi transmission rate (max.)
6000 MBit/s
- Wi-Fi speed 2.4 GHz
1200 MBit/s
- Wi-Fi speed 5 GHz
2400 MBit/s
2400 MBit/s
- Features
Mesh support
- No. of antennas
3 x
- Interfaces
Wi-Fi
Gigabit LAN (1/2.5 Gbps)
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
2 x
- Dim
(W x H x D) 87 x 185 x 135 mm
- Width
87 mm
- Height
185 mm
- Depth
135 mm
- Weight
0.757
- WPS compatible
Yes
- Safety
Encryption with WPA2 (802.11i), additional WPA3/2 transition mode available
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373155 FRITZ! Wi-Fi repeater FRITZ!Repeater 6000 20002908 6000 MBit/s Mesh support
Description
For Wi-Fi 6: The Fritz!Repeater 6000 Triband Repeater
With three wireless units, which can achieve a data throughput of up to 6,000 MBit/s in total, the repeater provides a stable connection and a maximum bandwidth for all connected WLAN devices. At the same time, THE FRITZ!Repeater 6000 increases the range in the WLAN and provides for a perfect radio coverage up to the last angle of the house and apartment.
Ultra-fast Wi-Fi 6 (WLAN AX)
The new standard Wi-Fi 6 takes into account the growing number of WLAN devices. From smartphones, tablets, PCs, 4K TVs and speakers to smart lights, more and more devices are being used simultaneously in the WLAN.
THE FRITZ!Repeater 6000 transmits with three WLAN-bands, which are used intelligently in parallel. Thus, THE FRITZ!Repeater 6000 always selects the most efficient way to the router and the connected WLAN devices. As a result, all connections in the home network achieve high data rates and even the most demanding WLAN scenarios can be realized in this way.
Wi-Fi mesh with FRITZ!
The FRITZ!Repeater 6000 uses WLAN mesh to ensure that videos, music and photos in the home network can reach the last angle of each room seamlessly. The distributed FRITZ! Devices work in a single network, exchange with each other and optimize the performance of all WLAN devices.
Mesh makes it easy to enjoy top speed surfing, video or gaming. Breathtaking HD television and your favorite music are waiting for you now – and not the other way round.
Easy installation thanks to WPS
THE FRITZ!Repeater 6000 supports the easy, automatic registration via the so-called WPS-procedure. For the set-up just a push of a button: Repeaters and WPS-enabled routers like THE FRITZ!Box then connect automatically. THE FRITZ!Repeater takes over the appropriate WLAN settings and is immediately ready for use.
Wireless freedom
The new 2.5 Gigabit LAN connection provides for extra high-speed, via the latest network-enabled devices without WLAN are integrated in the home network. THE FRITZ!Repeater 6000 bridges the distance to the router via radio, for which cables had to be laid beforehand. And if there are already cables, the repeater can alternatively be connected to the router in the operating mode LAN bridge via an existing network cable or with the help of a Powerline adapter. This makes it easy to bridge even larger distances.
Easy to use and can be updated
From the ideal placement to the optimum radio channel: The repeater supports you with LEDs, THE FRITZ!App WLAN, software wizards and a clear user interface. In addition, THE FRITZ!Repeater 6000 benefits from new features through free updates.
Secure encryption for the wireless network
The FRITZ!Repeater 6000 supports not only the established encryption method WPA2 but also the latest method WPA3 with extended security features. In this way, the repeater establishes secure connections to the wireless networks of the current router and your WLAN is optimally protected.
This text is machine translated.
Features
- More WLAN range for all connected devices
- Innovative Wi-Fi 6 designed for a demanding home network with one Wide range of WLAN terminals
- Three radio units for a high-end WLAN with up to 6,000 Mbps (WLAN AX)
- Ultra-fast transmissions in the 5 GHz band (2 x 2,400 MBit/s) And maximum range in the 2.4 GHz band (1200 MBit/s)
- Optimal connection to router via own WLAN-band (5 GHz)
- For the highest demands (e.g. parallel 4K streams) in a home network with very fast Internet connection and several WLAN devices used at the same time
- Wi-Fi Mesh: Multiple wireless access points are combined into a single intelligent Wi-Fi network with optimal performance
- Intelligent automatic band selection during operation (cross-band repeating)
- Simple determination of the ideal place of use without dependence on the wall socket
- Automatic transfer of the existing FRITZ!Box WLAN encryption
- Ultra-fast 2.5 Gigabit LAN connection, e.g. for the NAS/PC connection via network cable
- Ultra-fast 1 Gigabit LAN connection for setting up a LAN bridge or for network devices Without WLAN function
- Support for the latest WPA3 security standard and encrypted connections in public Wi-Fi hotspot (OWE)
- Simple and secure registration in the home network by pressing a button (WPS)
- Support of the WLAN guest access of FRITZ!Box
- Determination of the optimum place of use by LED-display of the connection quality or with the help of THE FRITZ!App WLAN
- Energy saving through night service for WLAN and ECO mode
Scope of delivery
- FRITZ!Repeater 6000
- Power supply unit
- Network cable
- User manual









