The Fronius PRIMO GEN24 Plus is the ideal hybrid inverter for private homes. With many standard features, the single-phase device covers all customer requirements. Standard connection to WLAN, Ethernet, emergency power function - With the integrated PV Point (basic emergency power supply of a socket) and full backup option with battery connection/ power management - 4 digital IOs to increase self-consumption, multi flow technology - parallel power flows, even in case of emergency, dynamic peak manager - Best results even in case of shadow, SuperFlex design - Maximum freedom in PV system design, Solar.web - evaluation and analysis tool for more transparency, variety of open interfaces ¿ Simple integration of third-party components, Active Cooling Technology - durability of the inverter. Max.PV generator power 6 kWpeak less than br / greater than battery connection: Max. Input power output 4140 W, max. AC charging power 4000 W, compatible batteries: BYD battery box Premium HVS/HVM, interfaces: WLAN, 2x Ethernet LAN, 6 digital inputs / outputs + 6 digital inputs for connection to round control receiver, energy management smaller than br / greater than emergency off (WSD) smaller than br / greater than 2x RS485 for Modbus RTU SunSpec (third party), Fronius Smart Meter, battery, Fronius Ohpilot
This text is machine translated.