
Total (€ 295.00 / piece)
€ 295.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
PLC front panel card
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 V DC (min)
- Manufacturer part #
2322553
- Type
VIP-PA-FLK50/4X14/ 0,5M/S7
- Content
1 pc(s)
- Series
SIMATIC
- Connector (control)
Pull spring
- Connector (field)
IDC-FLK power strip
- Suitable for
Siemens SIMATIC® S7-300
- Series
Varioface-VIP-PA-FLK
- Features
Any orientation
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Number of pins
14
- Stripping length (max.)
10 mm
- Max. temperature
+50 °C
- Min. temperature
-20 °C
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 788618 Front adapters VIP-PA-FLK50/4X14/ 0,5M/S7 2322553 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 788618 Front adapters VIP-PA-FLK50/4X14/ 0,5M/S7 2322553 Phoenix Contact
Description
VIP VARIOFACE front adapter, with connected system cables for SMATIC S7-300, 4 x 8 channels can be connected, cable length: 0.5 m
Hints
Special order, no right of withdrawal.





























