
Frontvom ® Vario insert, shielded, 1 x Power, 2 x data, 1x signal IE-FC-SP-PWS/2ST/1D9 Weidmüller Content: 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Technical specifications
- 2 x Data
- 1 x Power small
- 1 x D-Sub 9-pin
- Packaging type
Piece
- Connector type
Switchboard grommet
- Dim
(L x W x H) 90 x 51 x 23 mm
- Manufacturer part #
1450600000
- Content
1 pc(s)
- Number of pins
9
- Width
51 mm
- Height
23 mm
- Length
90 mm
- Type
IE-FC-SP-PWS/2ST/1D9
- Temperature range
-40 - +70 °C
- Weight
24.22 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379058 Frontvom ® Vario insert, shielded, 1 x Power, 2 x data, 1x signal IE-FC-SP-PWS/2ST/1D9 Weidmüller Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379058 Frontvom ® Vario insert, shielded, 1 x Power, 2 x data, 1x signal IE-FC-SP-PWS/2ST/1D9 Weidmüller Content: 1 pc(s)
Description
Frontvom ® Vario Integrated multiple functions in just a single frame. FrontCom® Vario is not only extremely compact, but also offers a number of unique product features a safe, fast and future-oriented project and working. In addition, the FrontCom® Vario system by an attractive housing design, which by the way is very impact resistant and, of course, the protection class IP65.
This text is machine translated.
This text is machine translated.










