

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blinds actuator
Eltako
(W x H x D) 20.0000 x 90.0000 x 70.0000 mm
1000 W
IP00
mains-powered
230 V
DIN rail
1000 W
RS485
20.0000 mm
90.0000 mm
70.0000 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
85.00
4 A
Blue
DRA (DIN-rail adapter)
AC
0.1 W
FALSE
TRUE
FALSE
4 W
TRUE
2
4 A
1
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
yes
User & Safety Instructions 2162175 FSB14 Eltako RS485 Blinds actuator DIN rail Switching capacity (max.) 1000 W