
Highlights & Details
FSP Fortron POO0000012 CPU cooler + fan
- Advanced anti-gravity heat conduction
- High-quality 120 mm PWM fan
- Full RAM release and easy installation
- Compatible with Intel LGA1700/1851 and AMD AM5/AM4 sockets
- Dimensions (L x W x H) 120 x 94 x 151 mm
Technical specifications
- Model NP5-B
- Heatsink dimensions (L x W x H) 120 x 48 x 151 mm
- Heat pipe 6 mm x 4PCS
- Fan air current 62 CFM ± 10%
- Nominal voltage 12 VDC
- Nominal current 0.3 A
- Product type
CPU cooler + fan
#####Intel® 1851
Intel® 1700
Intel® 1200
AMD AM4
#####AMD AM5
- Noise emission (max.)
28 dBa
- Rotational speed (min.)
800 U/min
- Rotational speed (max.)
1600 U/min
- Type of bearing
Hydraulic bearing
- Heatsink material
Aluminium alloy
- Weight
590 g
- Features
Heat pipe
- Width
94 mm
- Height
151 mm
- Depth
120 mm
- Noise emission
20.1 dBa - 30 dBa
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386594 FSP Fortron POO0000012 CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, AMD AM4, #####AMD AM5
Security datasheet
Security datasheet 3386594 FSP Fortron POO0000012 CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, AMD AM4, #####AMD AM5
Description
Maximise the performance of the NP5 with four 6 mm high-performance copper heat pipes.
Extraordinary heat dissipation
The aluminum alloy offers excellent thermal conductivity and ensures fast and efficient heat transfer.
Compact size and full RAM memory
With dimensions of 94 mm depth and 151 mm height, it offers 100 % RAM clearance.
Electrical black coating
The distinctive black surface consists of an electric coating, which does not impair cooling, and merges elegantly and effortlessly in your PC-build with dark theme.
Premium quality
Fitted with a 120-mm PWM fan and vibration-absorbing rubber buffers it ensures low-noise operation even under high load.
Easy to Set Up
The intuitive and simple mounting bracket provides for an easy and pleasant installation process and is compatible with Intel LGA1851, 1700 as well as AMD AM5, AM4 sockets.
Excellent compatibility
The NP5 is compatible with the latest sockets AM5/AM4 and LGA 1851/LGA 1700/LGA 1200 and offers optimum compatibility, without hampering the RAM.
This text is machine translated.





