
Highlights & Details
FSP Fortron POO0000014 CPU cooler + fan
- Patented Dual FDB-Fans
- Optimized asymmetric construction
- Simple and convenient installation
- Compatible with Intel LGA1700/1851 and AMD AM5/AM4 sockets
- Dimensions (L x W x H) 123.8 x 123.5 x 153 mm
Technical specifications
- Model MP7-B
- Heatsink dimensions (L x W x H) 125 x 97.5 x 153 mm
- Heat-pipe 6 mm x 6PCS with copper base
- Fan air current 76 CFM ± 10%
- Nominal voltage 12 VDC
- Nominal current 0.3 A
- Product type
CPU cooler + fan
#####Intel® 1851
Intel® 1700
Intel® 1200
AMD AM4
#####AMD AM5
- Noise emission (max.)
32 dBa
- Rotational speed (min.)
800 U/min
- Rotational speed (max.)
1800 U/min
- Type of bearing
Fluid dynamic bearing
- Heatsink material
Aluminium alloy
- Weight
905 g
- Features
Heat pipe
- Width
123.5 mm
- Height
153 mm
- Depth
125 mm
- Noise emission
30.1 dBa - 40 dBa
- Fan dimensions
120 x 120 mm
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386595 FSP Fortron POO0000014 CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, AMD AM4, #####AMD AM5
Security datasheet
Security datasheet 3386595 FSP Fortron POO0000014 CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, AMD AM4, #####AMD AM5
Description
The combination of a copper cooling plate and an aluminum cap enhances the conductivity and provides for an excellent cooling power.
Advanced anti-gravity heat pipes
Maximise the performance of the MP7 with six 6 mm high-performance copper heat pipes.
Dual fan for quiet operation
The patented liquid-dynamic bearings provide for a long service life and whisper-quiet operation and is thus perfectly suitable for the high-performance cooling of CPUs.
Cool and quiet
The MP7 CPU cooler offers strong performance and whisper-quiet operation. Maximum cooling power, minimum noise – Ideal for top performance in peace.
Electrical black coating
The distinctive black surface consists of an electric coating, which does not impair cooling, and merges elegantly and effortlessly in your PC-build with dark theme.
Easy to Set Up
The intuitive and simple mounting bracket provides for an easy and pleasant installation process and is compatible with Intel LGA1851, 1700 as well as AMD AM5, AM4 sockets.
Asymmetrical construction
The improved asymmetric heat-sink arrangement offers full access to the front RAM-slots, which enables a RAM-release.
Compact size and effortless installation
At a depth of 123.5 mm and a height of 153 mm, it offers 100 % free space for the RAM. The intuitive mounting bracket provides for an easy and pleasant installation process.
This text is machine translated.





