Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficePC ComponentsPSUsPC Power Supply Units

FSP PPA8503510 PC power supply unit 850 W ATX 80 PLUS

EAN:
Part number:
Item no:
The image shows a black computer power supply unit with the inscription 'Hydro GT Pro'. It features a fan and various connectors.
The image shows a black computer power supply unit with the inscription 'Hydro GT Pro'. It features a fan and various connectors.
Product type
PC power supply unit
PSU output power
850 W
Modular
Semi-modular
Certification
80 PLUS
Form factor
ATX
FSP
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

FSP PPA8503510 PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) x
  • Cable management Semi-modular
  • 80 PLUS

Technical specifications

Product type

PC power supply unit

PSU output power

850 W

Modular

Semi-modular

Certification

80 PLUS

Form factor

ATX

Factory colour

Multicolour

ATX version

ATX 3.0

Weight

2.96 kg

24-pin

1

Features

ATX 3.0

Output rating > 700 W

850 W

Power rating

751 W -

Fan size

120 mm

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892444 FSP PPA8503510 PC power supply unit 850 W ATX 80 PLUS

Description

PC- power supply Hydro GT PRO ATX3.0 850W 80 PLUS Gold - PC-/server power supply - ATX

This text is machine translated.

Description

PC- power supply Hydro GT PRO ATX3.0 850W 80 PLUS Gold - PC-/server power supply - ATX

This text is machine translated.

What kind of PC Power Supply Units are you looking for?

  • ATX power supply unit
  • BeQuiet Dark Power Pro 11
  • BeQuiet power supply unit
  • PSU module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Label the Cable LTC 1210 19 inch Hook-and-loop tape Black

Label the Cable LTC 1210 19 inch Hook-and-loop tape Black

Conrad Electronic

€ 7.49*
1 m = € 2.50
Renkforce RF-4618686 PSU screws 5 pc(s)

Renkforce RF-4618686 PSU screws 5 pc(s)

Conrad Electronic

€ 2.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list