

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
(W x H x D) 105.0000 x 95.0000 x 65.0000 mm
1000 W
IP20
mains-powered
230 V
DIN rail
1000 W
RS485
4
105.0000 mm
95.0000 mm
65.0000 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
0.1250 kg
4 A
Multicolour
DRA (DIN-rail adapter)
16 A
0.1 W
1000 W
12-12 V
FALSE
TRUE
FALSE
1000 W
TRUE
4
1
4 A
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
TRUE
FALSE
TRUE
TRUE
200 W
not relevant
User & Safety Instructions 2162172 FSR14-4x Eltako RS485 Actuator 4-channel DIN rail Switching capacity (max.) 1000 W