

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
(W x H x D) 55 x 45 x 33 mm
2000 W
IP00
mains-powered
230 V AC
Flush mount
Wireless
1
868 MHz
100 m
55 mm
45 mm
33 mm
Not required, optional for remote access
n.rel.
Surge protection switch
109 g
Blue
230 V / AC
Flush mounted (plaster)
Blue
TRUE
Other
230 V AC
0.8 W
1
TRUE
TRUE
FALSE
FALSE
Thermoplastic
Plastic
Other
TRUE
32
868 MHz
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Matt
IP20
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 640593 FSR61NP-230V Eltako Wireless Actuator Surge protection switch 1-channel Flush mount Switching capacity (max.) 2000 W Max
User & Safety Instructions 640593 FSR61NP-230V Eltako Wireless Actuator Surge protection switch 1-channel Flush mount Switching capacity (max.) 2000 W Max