

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Eltako
2000 W
IP20
mains-powered
230 V
Adapter
2000 W
Wireless
868 MHz
30 m
Not required, optional for remote access
Bidirectional (bi)
n.rel.
0.15
10 A
Socket outlet
10 A
0.4 W
2000 W
230-230 V
FALSE
TRUE
FALSE
2000 W
TRUE
1
10 A
None
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
TRUE
FALSE
400 W
not relevant
User & Safety Instructions 2162212 FSSA-230V Eltako Wireless Socket Adapter Switching capacity (max.) 2000 W Max. range (open field) 30 m