

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Eltako
IP20
mains-powered
230 V AC
Socket
300 W
Wireless
50 MHz
Not required, optional for remote access
Bidirectional (bi)
n.rel.
Dimmer
Socket outlet
Dimming actuator
1
50-50 Hz
FALSE
TRUE
FALSE
FALSE
Universal
230-230 V
None
FALSE
FALSE
FALSE
TRUE
300-300 W
IP20
FALSE
FALSE
FALSE
TRUE
FALSE
300 W
yes
Datasheet 2636404 FSUD-230V Eltako Wireless Socket Dimmer Socket
User & Safety Instructions 2636404 FSUD-230V Eltako Wireless Socket Dimmer Socket