

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
2000 W
IP20
230 V
Socket
2000 W
Wireless
Not required, optional for remote access
Bidirectional (bi)
n.rel.
10 A
Socket outlet
10 A
0.8 W
2000 W
230-230 V
FALSE
TRUE
FALSE
2000 W
TRUE
1
10 A
None
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
TRUE
FALSE
400 W
not relevant
Datasheet 2636405 FSVA-230V-10A Eltako Wireless Actuator Socket Switching capacity (max.) 2000 W
User & Safety Instructions 2636405 FSVA-230V-10A Eltako Wireless Actuator Socket Switching capacity (max.) 2000 W