

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature controller
Eltako
(W x H x D) 80 x 80 x 33 mm
FSK 868 MHz
4000 VA
IP20
230 V
Recess-mount
0.4 W
Wireless
868 MHz
30 m
80 mm
80 mm
33 mm
Not required, optional for remote access
n.rel.
0.106 kg
Test function
Other
30 m
FALSE
FALSE
FALSE
FALSE
868 MHz
FALSE
FALSE
IP20
yes
Datasheet 2636094 FTAF55ED/230V-wg Eltako FSK 868 MHz Temperature controller Recess-mount Switching capacity (max.) 4000 VA Max. range (op
User & Safety Instructions 2636094 FTAF55ED/230V-wg Eltako FSK 868 MHz Temperature controller Recess-mount Switching capacity (max.) 4000 VA Max. range (op