

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
2000 W
IP20
mains-powered
230 V
DIN rail
2000 W
RS485
Not required, optional for remote access
Bidirectional (bi)
n.rel.
16 A
DRA (DIN-rail adapter)
16 A
0.2 W
2000 W
12-12 V
FALSE
TRUE
FALSE
2000 W
TRUE
1
1
16 A
None
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
TRUE
TRUE
400 W
yes
User & Safety Instructions 2162179 FTN14 Eltako RS485 Actuator DIN rail Switching capacity (max.) 2000 W