

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Dimmer actuator
Eltako
800 W
IP20
mains-powered
230 V
DIN rail
800 W
Not required, optional for remote access
Bidirectional (bi)
n.rel.
DRA (DIN-rail adapter)
Dimming actuator
1
50-50 Hz
FALSE
TRUE
FALSE
TRUE
Universal
1 mA
230-230 V
2
None
FALSE
FALSE
FALSE
TRUE
800-800 W
IP20
FALSE
TRUE
FALSE
TRUE
TRUE
400 W
yes
User & Safety Instructions 2162177 FUD14/800W Eltako Dimmer actuator DIN rail Switching capacity (max.) 800 W