

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Dimmer actuator
Eltako
(W x H x D) 20.0000 x 90.0000 x 70.0000 mm
400 W
IP20
mains-powered
230 V
DIN rail
400 W
RS485
20.0000 mm
90.0000 mm
70.0000 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
0.1250 kg
Multicolour
DRA (DIN-rail adapter)
Dimming actuator
1
50-50 Hz
FALSE
TRUE
FALSE
TRUE
Universal
1 mA
230-230 V
1
None
FALSE
FALSE
FALSE
TRUE
400-400 W
IP20
FALSE
FALSE
FALSE
TRUE
TRUE
400 W
yes
User & Safety Instructions 2162176 FUD14 Eltako RS485 Dimmer actuator DIN rail Switching capacity (max.) 400 W