Universal dimmer switch, Power MOSFET to 400W. Automatic lamp detection. Adjustable minimum brightness and dimming speed. With switching between children's room, snooze and light alarm clock as well as constant light control and master-slave operation. Additionally with light scene control via PC or with radio buttons. Encrypted radio, bi-directional radio and repeater function can be connected. Standby loss of only 0.7 watt. Installed in the 230 V mains connection cable, e.g. in intermediate ceilings and lamps. 166mm long, 46mm wide and 31mm high. With cable strain relief. Universal dimmer switch for lamps up to 400W, depending to the ventilation conditions. Dimmable 230V-LED-lamps and dimmable energy saving lamps ESL is additionally dependent on the lamp electronics and the dimming type. Switching at zero point with soft on and soft off for saving lamp. The adjusted brightness level is saved when turning it off (MEMORY) In the event of a power failure, the switch position and the brightness level are saved and, if necessary, switched on when the supply voltage is restored. Automatic electronic overload protection and overheating shut-off. Encrypted sensors can be taught in. Bi-directional radio and/or a repeater function can be switched on. Each status change as well as received central control telegrams are then confirmed with a radio telegram. This radio telegram can be taught in other actuators and the GFVS software. The GFVS software also shows the current dimming value in %. The upper rotary switch determines during operation whether the automatic lamp detection should work or special Comfort positions: AUTO allows the dimming of all types of lamp. LC1 is a Comfort position for dimmable 230 V LED lamps, which cannot be dimmed far enough on AUTO (phase section) due to the design and therefore have to be forced to phase control. LC2 and LC3 are comfort positions for dimmable 230V LED lamps such as LC1, but with other dimming curves. EC1 is a Comfort-position for energy-saving lamps, which need to be switched on with an increased voltage due to the design, so that they can also be dimmed up safely again. EC2 is a comfort position for energy-saving lamps, which cannot be switched on again due to its construction characteristics. Therefore, Memory is turned off in this position. Inductive (wound) transformers must not be used in positions LC1, LC2, LC3, EC1 and EC2. Furthermore, the maximum number of dimmable LED lamps may be lower than IN THE AUTO setting due to their design. LC4, LC5 and LC6 are comfort positions for LED lamps such as AUTO, but with other dimming curves. PCT is a position for special functions that have been set up with the PCT14 PC tool. The PCT14 connection is made with the data adapter DAT71. The minimum brightness (fully dimmed) can be set with the middle %lamp rotary switch. The dimming speed can be set using the lower dim-speed rotary switch. The buttons can be taught in either as direction switches or as universal switches: Switch-on and dim-up as direction buttons on one side and switch-off and dim-off on the other side. Double-clicking on the power-on page triggers the automatic dimming up to full brightness at dim-speed speed. The snooze function is activated by a double click on the switch-off side. The children's room service is performed on the switch-on side. The direction reversal is done as universal button by briefly letting go of the button. Light scene control, constant light regulation, master-slave operation, light-wake switching, children's room switching and snooze according to the operating instructions. A staircase lighting timer function with RV = 2 minutes can be called up downstream via a button taught in as a staircase light switch. With the individual light scene buttons, the adjusted intensities can be called up when teaching. With a programmed FHD60 a twilight switch can be implemented. With up to 4 FBH can be switched on dependent on movement and brightness. The LED accompanies the teach-in process according to the operating instructions and indicates control commands during operation by a short flash.
This text is machine translated.