
Number
Highlights & Details
Fujikura 3106A 14S 2S/C Cable Socket Nominal current (details): 13 A
- Corresponds to MIL C - 5015
Technical specifications
- Type
3106A 14S 2S/C
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
4
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
13 A
- Min. temperature
-55 °C
- Nominal current - rounded value
13 A
- Seal
Screw locking with UN
- Nominal voltage
200 V
- Contact material
Ag
- Case material
Aluminium
- Connection angle
180°
- Manufacturer part #
3106A 14S 2S/C
- Dimensions
(Kabeleingang-Ø x L x ØQ x ØV) 7,90 x 37 x 29 x 3/4 - 20 mm
- Number of pins
4
IP67 (when connected)
- Series
DMS
- Nominal current (details)
13 A
- Connection
Soldering
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 742095 Fujikura 3106A 14S 2S/C Cable Socket Nominal current (details): 13 A
User & Safety Instructions
User & Safety Instructions 742095 Fujikura 3106A 14S 2S/C Cable Socket Nominal current (details): 13 A
Description
Tin-plated and aligned solder cups ensure quick and simple connection.

