
Fujitsu B22-8 WE Neo LED EEC C (A - G) 55.9 cm (22 inch) 1680 x 1050 p 16:10 5 ms DisplayPort, DVI, VGA, USB A (USB 2.0)
Highlights & Details
Fujitsu B22-8 WE Neo LED
- Screen size 55.9 cm (22 inch) WSXGA+, 1680 x 1050 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort, DVI, VGA, USB A (USB 2.0), Audio line in, Audio line out;Blue light screen filter, Flicker-free technology, Portrait view, Height adjustable, Built-in speakers, Kensington lock, Tiltable, Pivoted, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Connections (details): 1x DisplayPort, 1x DVI-D (HDCP), 2x USB 2.0 (downstream), 1x USB 2.0 (upstream), 1x audio line-out, 1x VGA, 1x audio line-in
- Product type
LED
- Resolution (max.)
1680 x 1050 p
- Screen size diagonal (cm)
55.9 cm
- Screen size diagonal (inches)
22 inch
- Screen size diagonal (inches)
22 inch
- Image format
16:10
- Panel technology
TN LED
- Touchscreen (display)
No
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.282 mm
- Colour temperature
5000 K
6500 K
7500 K
- Factory colour
Grey
- Interfaces
DisplayPort
DVI
VGA
USB A (USB 2.0)
Audio line in
Audio line out
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of VGA ports
1 x
- No. of USB 2.0 ports
3 x
- Features
Blue light screen filter
Flicker-free technology
Portrait view
Height adjustable
Built-in speakers
Kensington lock
Tiltable
Pivoted
Swivelling
VESA Mount 100 x 100 mm
- Audio power (max.)
2 x 1.5 W
- Inclination
-5/+35
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
345°
- Hor. viewing angle
178°
- Vertical viewing angle
170°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
513.5 mm
- Height
359.3 mm
- Depth
212.7 mm
- Weight
5.36 kg
- Power supply (details)
Alternating current 120/230 V (50/60 Hz)
- Dim
(W x H x D) 513.5 x 359.3 x 212.7 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- OSB languages
Czech
Chinese (trad.)
Chinese (simplified)
English
German
French
Italian
Portugese
Polish
Finnish
Show more
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
Media
- Display resolution mode
WSXGA+
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
55.9 cm (22 inch)
- Screen resolution
WSXGA+ (1680 x 1050 Pixel)
- Display (cm)
55.9 cm
- Power consumption (off)
0.16 W
- Power consumption (ON)
10.2 W
- Standby consumption
0.19 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2755880 Fujitsu B22-8 WE Neo LED EEC C (A - G) 55.9 cm (22 inch) 1680 x 1050 p 16:10 5 ms DisplayPort, DVI, VGA, USB A (USB 2.0)
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












