
Fujitsu B27-9 TS FHD LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, VGA, USB C® (USB 3.
Fujitsu B27-9 TS FHD LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort, HDMI™, VGA, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), Audio line in, Audio line out;Blue light reduction, Portrait view, Full HD, Height adjustable, Built-in speakers, Kensington lock, Tiltable, Pivoted, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): 1x DisplayPort, 1x HDMI 1.4, 1x D-SUB (VGA). 3.5 mm stereo headphone jack, 3.5 mm stereo jack plug, 4 x USB 3.2 Gen 1 (2 side USB: 1 x type A + 1 x type C, 2 side USB: Type A), 1 x USB 3.2 Gen 1 (5 Gbit/s)
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Compatible with
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Colour temperature
5000 K
6500 K
7500 K
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
Audio line in
Audio line out
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Portrait view
Full HD
Height adjustable
Built-in speakers
Kensington lock
Tiltable
Pivoted
Swivelling
VESA Mount 100 x 100 mm
- Audio power (max.)
2 x 2 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
345°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
611.3 mm
- Height
384.9 mm
- Depth
275 mm
- Weight
7.56 kg
- Power supply (details)
Alternating current 120/230 V (50/60 Hz)
- Dim
(W x H x D) 611.3 x 384.9 x 275 mm
- Screen size/position settings
Swivel
Pivoting (rotation)
Height
Tilt
Pivoting
- OSB languages
Czech
Chinese (trad.)
Chinese (simplified)
English
German
French
Italian
Portugese
Polish
Finnish
Show more
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.14 W
- Power consumption (ON)
15 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2755883 Fujitsu B27-9 TS FHD LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, VGA, USB C® (USB 3.
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


