
Highlights & Details
Miniature high current relay, JS series
Our service for you
Technical specifications
- Insulation coil/contact 5 kV/8 mm
- Pick up rating 120 mW
- Contact resistance (at 1 A/6 V/DC) when new 30
- Shock resistance 100 m/s² (11 ±1 ms)
- Insulation resistance 1000 at 500 V/DC
- Tracking distance 8 mm
- Nominal load 8 A/24 V/DC
- 8 A/250 V/AC
- Product type
PCB relay
- Type
JS-12N-K
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.5 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
660 Ω
- Contact type
1 change-over
- Contact material
AgSnO2 + Au
- Switching voltage (max.)
150 V DC
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
192 W
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Response time
10 ms
- Electrical lifespan
50 x 10 3 cycles
- Durability
20 x 106 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
10 mm
- Height
12.5 mm
- Dim
(L x W x H) 29 x 10 x 12.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
220 mW
- Nominal voltage (details)
12 V DC
- Test voltage
(1 min) 5000 V AC
- Type
JS-12N-K
Documents & Downloads
Datasheet
Datasheet 502906 Fujitsu JS-12N-K PCB relay 12 V DC 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502906 Fujitsu JS-12N-K PCB relay 12 V DC 10 A 1 change-over 1 pc(s)









