
Number
Highlights & Details
Fujitsu scan snap iX 100 Simplex Document Scanner
- Scanning daily any documents in 5 seconds per A4-Page
- Cordless scanning on mobile and desktop devices, in cloud services and office applications
- Special, powerful GI-processor for outstanding results even in demanding tasks
- Wireless operation with a lithium-ion rechargeable battery for scanning at "any place"
- Paper guides can be selected depending on the space situation or document type
- Simultaneous scanning of small documents such as business cards
- Scanning folded A3-documents: automatic joining a 4-surfaces with overlapping content
- Productive Software package for Win/Mac
Technical specifications
- Product type
Portable document scanner
- Scan function
Documents
Photos
Calling cards
- Optical resolution
600 x 600 dpi
- Scanning speed
10 pages/min
- Scan area width (min.)
216 mm
- Scan area (max.)
863 mm
- Paper size (max.)
A4
- Document feed
1 Sheet
- Sensor type
CIS
- Features
Wi-Fi
App compatibility
- Interfaces
USB
Wi-Fi 4 (IEEE 802.11)
- Duplex unit
No
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
No
- Width
273 mm
- Height
36 mm
- Depth
47.5 mm
- Dim
(W x H x D) 273 x 36 x 47.5 mm
- Weight
400 g
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1299057 Fujitsu ScanSnap iX100 Portable document scanner A4 600 x 600 dpi 10 pages/min USB, Wi-Fi 4 (IEEE 802.11)
User & Safety Instructions
User & Safety Instructions 1299057 Fujitsu ScanSnap iX100 Portable document scanner A4 600 x 600 dpi 10 pages/min USB, Wi-Fi 4 (IEEE 802.11)
Description
You can learn the fastest battery-powered, wireless scan snap know
Thanks to its stunning speed and unrestricted mobility accelerates and simplifies the portable scan snap iX 100 The Document Capture in the office, at home and on the road. The compact and lightweight design includes a A4 document feeder, a GI-processor for image enhancement, as well as WLAN and USB interfaces to exchange and synchronization of your documents at any time and place. In its robust but unobtrusive housing accommodates the iX 100 with a weight of only 400 grams of a variety of functions for increasing productivity. It is operated with a lithium-ion battery, with a single charge up to 260 Scans.
Productive in the office, flexible for travel, organized at home
The iX 100 is the ideal solution for all, who spontaneously or regularly capture documents in different environments, and then either locally or save to colleagues, a workflow, a cloud service or application. Whether visiting cards, receipts and bank statements, contracts, delivery notes, handwritten notes, newspaper clippings, postcards or even A3-documents: The iX 100 manages effortlessly the different templates. You can digitalise documents without delay by pressing a button and you can increase the efficiency of their daily work processes.
Thanks to its built-in WLAN-interface is the iX 100 ideal for scanning in any environment. Once they have been set up are regularly presented was looking for network environments are detected automatically, so that you can seamlessly between home networks, safe office networks and direct connections to switch back and forth.
- In the office: Set to scan a connection via a secure WLAN.
- On the train, in the car or at the airport: Set to scan a connection via a public WLAN or scan with the downloadable scan snap Connect app on iOS or Android devices. The Scan Snap Connect app is via the official software distribution channels for the respective device (Google Play and Apple App Store) as a free download available.
Tele-workers or their family members can establish a connection via the router at home or even using a direct connection, if desired
Is a wireless connection is not possible, for example, in the airplane, you can use the iX 100 via USB scanning.
Document Scanning made easy - you experience what true productivity is
With the design of the iX 100 we have mainly for the users. Therefore, spatial and temporal aspects as well as the desire for immediate access to and availability of information.
The iX100 offers several document guides for Selection: Select the straight paper guide to scan thicker documents, such as postcards, business cards or standard plastic cards (up to 209 g/m²). Decide on the U-shaped paper guide for the recording of documents up to 80 g/m² and with limited space.
If you are visiting cards, receipts and double-sided documents, you can use these templates, one after the other. The practical CDF function (Continuous document feeding = Consecutive Document Feeder) detects if a template drawn in and out of the iX 100 is emitted and created according to individual images.
Another time-saving advantage when scanning of several small-format documents is the ability of the iX 100 for simultaneous scanning of two or more documents, such as business cards or cash scraps. The document images are automatically separated and rotated, begradigt and cut, largely independently of how the original templates in the Scanner Feeder.
You have larger than A4-documents, they can with the help of the intuitive usable function "Auto Stitching" without additional expenditure can be scanned. If a document from the format A3 graphic elements which extend over both halves, fold it in the center and then scan both sides one after the other. The composition of the two parts is done automatically. Alternatively, e.g. in the case of very annoying text documents, you can use the Software Scan Snap Organizer related parts after scanning joined together.
If you have sensitive documents or photos, they can be scanned for protection with an optional carrier sheet. For more automatic image correction and improvement functions are the deletion of blank pages and color detection. The iX 100 was equipped with these additional functions, so that it is the first time the best scan is successful and the user before, during and after the scanning process as little as possible intervention.
You can select from a variety of software optimized scan destinations
After the detection of the scanned image opens the Software Scan Snapmanager the quick menu, which is ideal for new and experienced users alike. Here you can simply choose what should be done with the scan data generated:
- Scan and create editable Microsoft Word, Excel, and powerpoint files with the software included in the ABBYY FINEREADER. Now you need to waste no more time so that a text or a table re-typing. You can scan the document and convert it for your preferred office use.
- Automatically create searchable PDF files, which can be used to retrieve and manage your scanned data much easier.
- Direct scanning to a printer, to an E-mail address or in a folder for efficient and productive work processes.
- Effective organizing your business cards with the program package contained card, whether it be a single card from the last meeting or a whole card stack, you have gathered at a fair. With scan snap iX 100 you can easily scan, of the OCR software capture and pre-defined contact information to excel or Outlook.
Capture, access, share and synchronize your scanned data at any time and anywhere via your cloud accounts like Salesforce Chatter, Evernote, DropBox and SugarSync. Comfortable indexing, store and retrieve your documents through direct scanning and transferred to Microsoft SharePoint (only Windows Operating Systems).
This text is machine translated.










