
Fujitsu RX1330M5 Server
Highlights & Details
- Intel® Xeon® E E-2388G 8 core(s) / max. 4.6 GHz
- RAM: 32 GB DDR4 SDRAM 3200 MHz
- w/o OS
Technical specifications
- Product type
Server
- Model
PRIMERGY TX1330 M5
- CPU series
Intel® Xeon® E
- CPU
Intel® Xeon® E E-2388G
- Processor/type
E-2388G
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
4.6 GHz
- CPU cache
16 MB
32 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
No
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
3 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- No. of VGA ports
1 x
- Interfaces
RJ45
USB A (USB 3.2 1st gen)
VGA
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C®
DisplayPort
- Factory colour
Black
- Width
177.2 mm
- Height
456.2 mm
- Depth
521.7 mm
- Weight
26.4 kg
- PSU power
500 W
- Operating system (Version)
w/o OS
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2999097 Fujitsu Server RX1330M5 Intel® Xeon® E E-2388G 4.6 GHz 32 GB RAM LKN:R1335S0006IN
Description
Powerful computing power and memory for outstanding performance in standard custom and virtualized workloads. In addition, the Ideal design is designed for secure management of large datasets with large amounts of storage (24 x 2.5-inch or 12 x 3.5-inch devices), advanced RAID, Dual Gigabit LAN (plus advanced options) and security features (three-way lock, TPM 2.0).
FIRST-CLASS UPGRADEABILITY
Grow and your business with 4 PCIe Gen4/3 slots (2 x Gen4) for upgrades (RAID, network and graphics). A rack upgrade kit also enables a scale-out use. M.2 dual microSD devices support an effective software boot, while new USB 3.2 high-data-rate Gen2 ports improve connectivity.
KEEP PACE WITH THE GROWING USAGE SCENARIOS
New high-efficiency, redundant power supplies offer improved reliability and lower power consumption despite extensive use. Cool-safe® Advanced Thermal Design technology extends operating range and reduces noise. This allows the use in public places.
EASY MANAGEMENT AND MAINTENANCE
The iRMC S6 and Fujitsu Infrastructure Manager Suite (ISM) enable efficient and simplified server and infrastructure management, thereby increasing the productivity of IT administrators. The design also includes hot-plug components and provides quick access to key components for easy maintenance.
This text is machine translated.





