There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Metal film resistor
Radial lead
470 Ω
2 W
5 %
350 ppm/°C
11.0 mm
7.0 mm
20.5 mm
1 pc(s)
(L x W x H) 11.0 x 7.0 x 20.5 mm
Yes
COR2 470R J
PCB mount
5 mm
155 °C
-25 °C
10 MΩ
JIS C5202
Datasheet 3463667 Fukushima Futaba COR2 470R J Metal film resistor 470 Ω Radial lead 2 W 5 % 1 pc(s)
User & Safety Instructions 3463667 Fukushima Futaba COR2 470R J Metal film resistor 470 Ω Radial lead 2 W 5 % 1 pc(s)
The necessary accessories are required to use the article as described.