There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Metal film resistor
Radial lead
100 Ω
5 W
5 %
350 ppm/°C
13.0 mm
9.0 mm
25.5 mm
1 pc(s)
(L x W x H) 13.0 x 9.0 x 25.5 mm
Yes
COR5 100R J
PCB mount
5 mm
155 °C
-25 °C
10 MΩ
JIS C5202
Datasheet 3463668 Fukushima Futaba COR5 100R J Metal film resistor 100 Ω Radial lead 5 W 5 % 1 pc(s)
User & Safety Instructions 3463668 Fukushima Futaba COR5 100R J Metal film resistor 100 Ω Radial lead 5 W 5 % 1 pc(s)
The necessary accessories are required to use the article as described.