
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.25
15
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.25 / piece)
€ 6.25
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal film resistor
- Type
Radial lead
- Type
MPC70
- Resistance
0.1 Ω
- Power rating
2 W
- Tolerance ±
10 %
- Length
13 mm
- Width
4 mm
- Height
8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 13 x 4 x 8 mm
- Type
MPC70 2W 0,1 Ohm 10%
Documents & Downloads
Datasheet
Datasheet 443777 Fukushima Futaba MPC70 2W 0,1 Ohm 10% MPC70 2W 0,1 Ohm 10% Metal film resistor 0.1 Ω Radial lead MPC70 2 W 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443777 Fukushima Futaba MPC70 2W 0,1 Ohm 10% MPC70 2W 0,1 Ohm 10% Metal film resistor 0.1 Ω Radial lead MPC70 2 W 10 % 1 pc(s)

