
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal film resistor
- Type
Radial lead
- Type
MPC74
- Resistance
0.22 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Length
14 mm
- Width
5 mm
- Height
18 mm
- Content
1 pc(s)
- Dim
(L x W x H) 14 x 5 x 18 mm
- Type
MPC74 5W 0,22 Ohm 5%
Documents & Downloads
Datasheet
Datasheet 443877 Fukushima Futaba MPC74 5W 0,22 Ohm 5% MPC74 5W 0,22 Ohm 5% Metal film resistor 0.22 Ω Radial lead MPC74 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443877 Fukushima Futaba MPC74 5W 0,22 Ohm 5% MPC74 5W 0,22 Ohm 5% Metal film resistor 0.22 Ω Radial lead MPC74 5 W 5 % 1 pc(s)

