
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
Metal film resistor
- Type
Radial lead
- Type
MPC75
- Resistance
0.01 Ω
- Power rating
5 W
- Tolerance ±
10 %
- Length
14 mm
- Width
5 mm
- Height
18 mm
- Content
1 pc(s)
- Dim
(L x W x H) 14 x 5 x 18 mm
- Type
MPC75 5W 0,01 Ohm 10%
Documents & Downloads
Datasheet
Datasheet 443833 Fukushima Futaba MPC75 5W 0,01 Ohm 10% MPC75 5W 0,01 Ohm 10% Metal film resistor 0.01 Ω Radial lead MPC75 5 W 10 % 1 pc(
User & Safety Instructions
User & Safety Instructions 443833 Fukushima Futaba MPC75 5W 0,01 Ohm 10% MPC75 5W 0,01 Ohm 10% Metal film resistor 0.01 Ω Radial lead MPC75 5 W 10 % 1 pc(

