There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Standing table Ø 78 cm, pine wood, square steel frame
Steel frame, square
Powder-coated
Table top pine wood
Folding
Size: 78 cm Ø
Technical specifications
Factory colour
Grey
Ecru
Material
Steel
Pine wood
Product type
Garden table
Width
38 cm
Height
110 cm
Length
38 cm
Description
Standing table Pine wood, Ø 78x110 cm, rack made of powder-coated steel in gray, table top made of pine wood in natural, rectangular, recommended for max. 4 persons
This text is machine translated.
Description
Standing table Pine wood, Ø 78x110 cm, rack made of powder-coated steel in gray, table top made of pine wood in natural, rectangular, recommended for max. 4 persons