
Fuse modular terminal block PT 4-FSI/F-LED 24 3208964 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 8.05 / piece)
€ 402.52
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fuse serial terminal
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
24 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3208964
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 4-FSI/F-LED 24
- Dim
(L x W x H) 56 x 6.2 x 36.5 mm
- Width
6.2 mm
- Height
36.5 mm
- Length
56 mm
- Flammability rating
V0
- Connector colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715976 Fuse modular terminal block PT 4-FSI/F-LED 24 3208964 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715976 Fuse modular terminal block PT 4-FSI/F-LED 24 3208964 Phoenix Contact
Description
Fuse modular terminal block, Connection method: Push-in connection, Cross section: 0.2 mm²- 6 mm², AWG: 24 - 10, Nominal current: 10 A, Nominal voltage: 24 V, Width: 6.2 mm, Fuse type: Type F (miniature), Fuse type: Flat, Mounting type: NS 35/7,5, NS 35/15, Color: black










