
Fuse modular terminal block ST 4-HESILED 60 (6,3X32) 3035182 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 13.26 / piece)
€ 663.03
plus VAT.
14-day return policy included
Highlights & Details
Fuse modular terminal block ST 4-HESILED 60 (6,3X32)
- ST 4-HESILED 60 (6,3X32)
Technical specifications
- Product type
Fuse serial terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
8.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
60 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3035182
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
ST 4-HESILED 60 (6,3X32)
- Dim
(L x W x H) 76.5 x 8.2 x 68.9 mm
- Width
8.2 mm
- Height
68.9 mm
- Length
76.5 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565963 Fuse modular terminal block ST 4-HESILED 60 (6,3X32) 3035182 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565963 Fuse modular terminal block ST 4-HESILED 60 (6,3X32) 3035182 Phoenix Contact
Description
Lever-type fuse terminal block, black, for 6.3 x 32 mm G fuse inserts, with LED for 60 V DC
Hints
Special order, no right of withdrawal.






