
Number (Package size 50 pc(s))
Total (€ 10.50 / piece)
€ 525.21
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Fuse serial terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
8.2 mm
- No. of rows
2
- Pins per row
1
- Number of pins
4
- Factory colour
Black
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
400 V
- Stripping length (max.)
8 mm
- Manufacturer part #
3007204
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UKK 5-HESI (5X20)
- Dim
(L x W x H) 86.5 x 8.2 x 79 mm
- Width
8.2 mm
- Height
79 mm
- Length
86.5 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Black
- Insulation material
PA
- Insulation
PA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 565355 Fuse modular terminal block UKK 5-HESI (5X20) 3007204 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565355 Fuse modular terminal block UKK 5-HESI (5X20) 3007204 Phoenix Contact
Description
Fuse modular terminal block, Connection method: Screw connection, Cross section: 0.2 mm²- 4 mm², AWG: 24 - 12, Nominal current: 32 A, Nominal voltage: 400 V, Width: 8.2 mm, Fuse type: G / 5 x 20, Fuse type: Glass, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: black








