
Number (Package size 50 pc(s))
Highlights & Details
Fuse modular terminal block UT 6-HESI (6,3X32)
- UT 6-HESI (6,3X32)
Technical specifications
- Packaging type
Piece
- Product type
Fuse serial terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
24
- AWG max.
8
- Clamp width
8.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
630 V
- Stripping length (max.)
10 mm
- Manufacturer part #
3046401
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UT 6-HESI (6,3X32)
- Dim
(L x W x H) 57.8 x 8.2 x 73 mm
- Width
8.2 mm
- Height
73 mm
- Length
57.8 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Black
- Insulation material
PA
- Insulation
PA
DIN rail (top hat rail) 35 mm
Black
8.15
57.8 mm
74.98 mm
630 V
105-105 °C
V0
FALSE
Screw connection
1
0.2-10 mm²
0.25-6 mm²
0.2-10 mm²
0.2-2.5 mm²
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566040 Fuse modular terminal block UT 6-HESI (6,3X32) 3046401 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566040 Fuse modular terminal block UT 6-HESI (6,3X32) 3046401 Phoenix Contact







