
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 250 V
- Mounting type: Snap-on mounting, mounting rail, mounting
- Ambient temperature: -20 °C to +65 °C
- Surge voltage resistance: 4 kV
- Net weight: 150 g
- Product type
Fuse monitoring
- Compatible with (details)
3KF
- Contact type
1 change-over
- Operating voltage
230 V AC
- Nominal voltage
230 V AC
- Factory colour
Grey
- Dim
(W x H x D) 86 x 101.5 x 64.3 mm
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Type
Screw terminal
- Width
86 mm
- Height
101.5 mm
- Depth
64.3 mm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701676 Fuse monitoring Grey 1.5 A 1 change-over 230 V AC Siemens 3KF90101AA00
Datasheet 1701676 Fuse monitoring Grey 1.5 A 1 change-over 230 V AC Siemens 3KF90101AA00
User & Safety Instructions
User & Safety Instructions 1701676 Fuse monitoring Grey 1.5 A 1 change-over 230 V AC Siemens 3KF90101AA00
Description
Replacement part for 3KF size 1 Fuse cover Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











