The CFS200 fulfills the highest demands for splice quality and resistance. An IP-52 classification and 76 cm unproblematic drop height on all 6 sides of the device ensures smooth use in demanding environments. The device is equipped with high-quality metal fiber holders and a metal cover flap. Additional rubber buffers on the housing and the LCD display increase the resistance once again. The device is charged via USB-C interface.
Only 5s splice time, 720 times magnification with high-quality optics and 5000 mAh rechargeable battery allow splice process to produce splice at constant low attenuation. Of course, automatic fiber detection, six-motor core centering and automatic pressure and temperature compensation are included on board to ensure consistent splicing quality with automatic adjustment of all parameters.
The device is compatible with the NP-Connect Compatible connectivity package. This allows reports on the quality of the splice to be produced.
This text is machine translated.