

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Hygrostat
Eltako
(W x H x D) 80 x 80 x 14 mm
FSK 868 MHz
IP20
Recess-mount
0.3 W
Wireless
868 MHz
30 m
80 mm
80 mm
14 mm
Not required, optional for remote access
n.rel.
0.106 kg
Other
30 m
FALSE
35
FALSE
FALSE
FALSE
868 MHz
FALSE
FALSE
IP20
yes
Datasheet 2636086 FUTH55ED/12-24V UC-wg Eltako FSK 868 MHz Hygrostat Recess-mount Max. range (open field) 30 m
User & Safety Instructions 2636086 FUTH55ED/12-24V UC-wg Eltako FSK 868 MHz Hygrostat Recess-mount Max. range (open field) 30 m