
Highlights & Details
G&G labeling tape replaces Dymo 45018, S0720580
- 100% compatible labeling tape
- Smudge-proof, scratch-proof, weather-proof, UV-resistant
- High adhesive strength
Technical specifications
- Product type
Labelling tape
- Tape colour
Yellow
- Label tape width
12 mm
- Font colour
Black
- Label tape length
7 m
- Material
Plastic
- Label tape type
D1
- Compatible with
DYMO
- Compatible with
LabelManager 100
LabelManager 120P
LabelManager 150
LabelManager 160
LabelManager 200
LabelManager 210D
LabelManager 220P
LabelManager 260P
LabelManager 280
LabelManager 300
Show more
- Content
1 pc(s)
- Replaces original item
45018
S0720580
- Type
Compatible
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1893152 G&G D1 Labelling tape Plastic Tape colour: Yellow Font colour: Black 12 mm 7 m
Warranty Terms
Warranty Terms 1893152 G&G D1 Labelling tape Plastic Tape colour: Yellow Font colour: Black 12 mm 7 m
Description
Why G&G?
- the G&G brand from China's world market leader in alternative ink cartridges Ninestar stands for the highest quality, environmental protection and patent security
- Ninestar produces according to the ISO9001 quality standard and the ISO14001 environmental standard
- print quality comparable to the original
- significantly lower printing costs
This text is machine translated.










